PCE 05721-sr TopTaurus2 Safety Plug 250V Black/Red IP54 Earthing Contact

MPN
05721-sr
Brand
PCE
EAN-13
9003399454684
Order Code
10-1838
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/08/2026

The PCE 05721-sr safety plug by PCE is designed with a 250 V capacity, featuring a black/red colour scheme and IP54 protection. It is typically used in environments requiring secure and reliable electrical connections. The plug's IP54 rating makes it suitable for outdoor and moist conditions.
Type Safety plug
Colour Black/red
Current Rating 16A
Voltage Rating 250V
Connector Version straight
IP Rating IP54
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot