PCE 0511-sr Safety Plug Rubber 250V Black/Red IP54

MPN
0511-sr
Brand
PCE
EAN-13
9003399465369
Order Code
10-1834
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.38
10+ £2.23
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,938 in stock

The PCE 0511-sr safety plug is a robust electrical connector by PCE, featuring a rubber and thermoplastic construction for durability. It is designed for 250 V applications, with a protection class of IP54 and comes in a black/red colour. Typically used in environments where moisture and dust resistance are required, this plug is suitable for both indoor and outdoor electrical connections.
Type Safety plug
Colour Black
Current Rating 16A
Voltage Rating 250V
(Ø) 65mm
Connector Version straight
Dimensions (Ø x L) 65 mm x 102 mm
IP Rating IP54
Length 102mm

Reviews

Be the first to submit a review

Trustpilot