PCE 0153-6 Plug 16A 5-Pin 400V Plastic Housing Brass Contacts

MPN
0153-6
Brand
PCE
EAN-13
9003399369506
Order Code
10-1832
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The PCE 0153-6 CEE plug, manufactured by PCE, is a 16 A, 5-pin connector suitable for 400 V applications. This high voltage socket is ideal for industrial and commercial electrical setups. It provides a reliable connection for heavy-duty equipment.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Black
Cores 5
Height 79mm
IP Rating IP44
Length 157mm
Number of pins 5
Number of Ways 5
Type A Screw terminals
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot