Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PCB Transformers 230V 6VA

<p>These high-quality British-made PCB mounting mains transformers from Blore Bowron with single (230V) 6VA primary windings are suitable for 50/60Hz operations. They have two independent secondary windings suitable for connecting in series, parallel or centre tap to give a wide range of output voltage and current combinations.</p>
  • Designed, manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant material to UL 94V-0
Order codeMftrs Part No.
88-5336A4011230V 6VA 6V+6V
88-5338A4013230V 6VA 9V+9V
88-5340A4014230V 6VA 12V+12V
88-5346A4018230V 6VA 24V+24V
*Question functionality currently disabled