PCB Star Heat Sinks

TruOpto Brand: TruOpto

These heat sinks, for use with surface mount power LEDs, consist of a 1.5mm thickness aluminium base with a copper-clad laminate PCB.

Designed for 1W (55-1991) and 3W (55-1993) LEDs these heat sinks provide very effective thermal management.

  • Thermal conductivity 0.8W/mK
  • Maximum working temperature +130°C
  • Size 19.9mm across flats
  • 1.5mm Aluminium base
Description Image Product Buy Pricing (Ex VAT) Size Size 1 Type LED Colour Case Tyoe Forward Voltage Forward Current Dimensions
TruOpto OSMCPCB8060B PCB Star Heat Sink for 1W Power LEDs
TruOpto OSMCPCB8060B PCB Star Heat Sink for 1W Power LEDs
Standard range
Order code: 55-1991
MPN: OSMCPCB8060B

Despatched same day - 860 in stockAdditional quantity lead time 5 months
1+ £0.221
Price per unit Ex VAT
19.9mm across flats .9mm across flats LED module Not Applicable SMD Not Applicable 3W 19.9mm
TruOpto OSMCPCB8060A PCB Star Heat Sink for 3W Power LEDs
TruOpto OSMCPCB8060A PCB Star Heat Sink for 3W Power LEDs
Standard range
Order code: 55-1993
MPN: OSMCPCB8060A

Despatched same day - 615 in stockAdditional quantity lead time 5 months
1+ £0.841
25+ £0.586
100+ £0.335
Price per unit Ex VAT
LED module Not Applicable SMD Not Applicable 3W 19.9mm

Trustpilot