PCB Mount Fuseholders

R-TECH Brand: R-TECH

The R-TECH 5 x 20mm PCB mount fuseholders with solder pins.

These fuseholders are semi-enclosed and are IP40 rated.

These R-TECH PCB-mount fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit. They are ideal for applications where fuses can be safely accessed. A fuse carrier is available to protect the fused connections and to ease extraction and insertion.

  • Through-hole PCB mount with straight pins for easy assembly
  • Optional fuse carrier version to ease fuse insertion and extraction
  • Protected to IP40
  • Solder pin mounting
  • UL and VDE approved
  • Compliant to EN60127 miniature fuses and general requirements
  • Operating Temperature -40°C to 85°C
  • Suitable for PCBs up to 3.5mm thick
Description Image Product Buy Pricing (Ex VAT) Height Length Mounting Type Current Rating Voltage Rating - AC Termination IP Rating Base Colour Flammability Fuse Size Material Nominal Voltage Terminal Material Width
R-TECH 522823 PCB Mount 5x20 Fuseholder Semi Encl.
R-TECH 522823 PCB Mount 5x20 Fuseholder Semi Encl.
Standard range
Order code: 52-2823
MPN: 522823

Despatched same day - 3,374 in stockAdditional quantity lead time 8 months
5+ £0.329
10+ £0.316
25+ £0.284
100+ £0.265
Price per unit Ex VAT
14.9mm 24mm PCB 10A 250V PCB Mount IP40 Black UL 94-V0 5x20mm Thermoplastic 250V AC Tin-plated copper alloy 9.4mm
R-TECH 522824 PCB Mount 5x20 Fuseholder Semi Encl. With Carrier
R-TECH 522824 PCB Mount 5x20 Fuseholder Semi Encl. With Carrier
Standard range
Order code: 52-2824
MPN: 522824

Despatched same day - 4,837 in stockAdditional quantity lead time 8 months
5+ £0.261
10+ £0.251
25+ £0.226
100+ £0.211
Price per unit Ex VAT
16.9mm 24.4mm PCB 10A 250V PCB Mount IP40 Black UL 94-V0 5x20mm Thermoplastic 250V AC Tin-plated copper alloy 9.4mm

Trustpilot