PC19 ProfCut Handsaw 475mm (19in) x GT7

Bahco Brand: Bahco

Bahco ProfCut Hardpoint Handsaw for cutting all types of wood. Has GT- toothing (3 sided ground tooth) ensures excellent cutting results.

The two-component handle provides optimum user comfort. Supplied with tooth protector.

Teeth: 7 TPI.
Length: 475mm (19in).
Medium cut.

Description Image Product Buy Pricing (Ex VAT) Length Type
Bahco PC19 ProfCut Handsaw 475mm (19in) x GT7
Bahco PC19 ProfCut Handsaw 475mm (19in) x GT7
Standard range
Order code: 95-1934
MPN: PC-19-GT7

Despatched within 4 working days - 3 in stock
1+ £24.85
Price per unit Ex VAT
475mm Saw
Bahco PC19 ProfCut Handsaw 480mm (19in) x GT9
Bahco PC19 ProfCut Handsaw 480mm (19in) x GT9
Extended range
Order code: 95-1935
MPN: PC-19-GT9

Available to back orderPlease contact us for lead time
1+ £24.85
Price per unit Ex VAT
Saw
Bahco PC22 ProfCut Handsaw 550mm (22in) 7 TPI
Bahco PC22 ProfCut Handsaw 550mm (22in) 7 TPI
Standard range
Order code: 95-1936
MPN: PC-22-GT7

Despatched within 4 working days - 5 in stock
1+ £21.56
Price per unit Ex VAT
550mm Saw
Bahco PC22 ProfCut Handsaw 550mm (22in) 9 TPI
Bahco PC22 ProfCut Handsaw 550mm (22in) 9 TPI
Extended range
Order code: 95-1937
MPN: PC-22-GT9

Available to back orderPlease contact us for lead time
1+ £21.56
Price per unit Ex VAT
550mm Saw

Trustpilot