PC Electric 720800 S800 Rechargeable USB-C LED Headlamp 800 lm

MPN
720800
Brand
PC Electric
EAN-13
9003399559303
Order Code
10-1831
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

The PC Electric 720800 Headlamp offers 800 lumens of brightness and features a rechargeable battery with a USB-C connection. This monochrome LED headlamp is ideal for outdoor activities, ensuring visibility and safety in low-light conditions. Its durable design makes it suitable for hiking, camping, and other nighttime adventures.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Black
Light Duration (low) 8h
Luminous flux (high) 800lm
Luminous flux (low) 200lm
Luminous flux (medium) 500lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 126g

Reviews

Be the first to submit a review

Trustpilot