PC Electric 720450 LED Torch USB-C 450 lm 600mAh Monochrome

MPN
720450
Brand
PC Electric
EAN-13
9003399559334
Order Code
10-1829
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 22/07/2026

The PC Electric torch PCE P450/600mAh USB-C offers a bright 450 lumens light output. This rechargeable handheld light is ideal for use as a workshop light. Its compact design also makes it a convenient handheld spotlight.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Length 88mm
Light Duration (low) 3h
Luminous flux (high) 450lm
Luminous flux (low) 100lm
Luminous flux (medium) 300lm
Weight 43g

Reviews

Be the first to submit a review

Trustpilot