PC Electric 7202800 Work Light 2800 lm USB-C LED 6600mAh Monochrome

MPN
7202800
Brand
PC Electric
EAN-13
9003399559389
Order Code
10-1828
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/10/2026

PC Electric's 7202800 work light features a 6,600mAh USB-C rechargeable battery and monochrome LED illumination providing 2800 lumens. Designed as a handheld light, it is ideal for workshop and on-site applications. This versatile torch offers reliability and practicality for various professional and DIY tasks.
Type Work light
Maximum Lumens 2800lm
Bulb Type LED (monochrome)
Colour Black
Energy efficiency rating n.rel.
LEDs 1
Technology Li-ion
Weight 820g

Reviews

Be the first to submit a review

Trustpilot