PC Electric 7201000 LED Torch Monochrome USB-C 1000lm 5000mAh

MPN
7201000
Brand
PC Electric
EAN-13
9003399559365
Order Code
10-1827
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 22/07/2026

PC Electric's 7201000 is a rechargeable handheld torch with a 1000 lumen output. It features a lithium-ion battery with 5,000mAh capacity and a USB-C interface. Ideal as a workshop or spotlight, it provides bright, monochrome LED lighting for various tasks.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
LEDs 2
Length 256mm
Light Duration (low) 46h
Luminous flux (high) 1000lm
Luminous flux (low) 180lm
Weight 426g

Reviews

Be the first to submit a review

Trustpilot