PC Electric 25732-ssc Safety mains socket Plastic 250V Black IP54

MPN
25732-ssc
Brand
PC Electric
EAN-13
9003399502613
Order Code
17-1793
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £19.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PC Electric 25732-ssc is a safety mains socket designed with robust plastic construction, capable of handling a voltage of up to 250V. This product, also identified by its alternate description 3384744, features an IP54 rating, ensuring protection against dust ingress and water splashes, making it suitable for moderately challenging environments. The black finish adds to the durability while maintaining a standardised appearance for industrial settings. It is commonly utilised in commercial and light industrial applications where reliable power connectivity and enhanced safety are critical.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 142 mm
IP Rating IP54
Length 142mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot