PC Electric 25731-ss Safety mains socket Plastic Black 250 V IP54

MPN
25731-ss
Brand
PC Electric
EAN-13
9003399490675
Order Code
17-1792
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £14.13 £12.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PC Electric 25731-ss is a robust safety mains socket designed for demanding environments. Engineered with a durable plastic body in black and rated for a voltage of up to 250 V, this socket ensures reliable electrical connections while maintaining safety standards. Its IP54 rating indicates it is protected against dust ingress and water splashes, making it suitable for both indoor and outdoor applications where exposure to elements is a consideration. Typical engineering applications include industrial machinery, outdoor installations subject to varying weather conditions, and high-reliability power distribution systems. This product aligns with alternative description 3384742, embodying high utility in environments requiring enhanced safety and durability.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 80mm
Dimensions (Ø x L) 80 mm x 140 mm
IP Rating IP54
Length 140mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot