PC Electric 25730-ssc Safety mains socket Black Plastic 250V IP20

MPN
25730-ssc
Brand
PC Electric
EAN-13
9003399620454
Order Code
17-1791
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £16.28 £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PC Electric 25730-ssc is a safety mains socket designed for use in varying electrical environments. Manufactured with a durable black plastic housing, this socket is rated for a maximum voltage of 250V and meets IP20 standards, ensuring suitability for indoor use where ingress protection from solid objects above 12.5 mm is necessary. The robust construction and reliable performance make it ideal for integration into residential, commercial, and light industrial electrical systems where secure and efficient connections are required. With the alternate description 3384741, this device is engineered to provide dependable service in standard power distribution applications, while adhering to rigorous safety and quality specifications.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 48mm
Dimensions (Ø x L) 48 mm x 130 mm
IP Rating IP20
Length 130mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot