PC Electric 25730-ss Safety mains socket Black Plastic 250V IP20

MPN
25730-ss
Brand
PC Electric
EAN-13
9003399529276
Order Code
17-1790
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £12.62 £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PC Electric 25730-ss is a safety mains socket constructed from black plastic, designed to operate at a voltage of 250V. The socket is manufactured to meet IP20 standards, which indicates protection against solid objects larger than 12.5mm but does not offer protection against moisture exposure. This product, also referred to as 3384740 - PC Electric 25730-ss, is suitable for indoor use where reliable electrical connectivity is essential without the risk of dust ingress. Typical engineering applications include its utilisation in controlled environments such as offices or workshops where safety and efficiency in power distribution are priorities. The durable construction and straightforward design make it a practical component for integrating electrical systems requiring dependable power transmission.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 48mm
Dimensions (Ø x L) 48 mm x 130 mm
IP Rating IP20
Length 130mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot