PC Electric 25711-ss Safety mains socket Plastic Black 250 V IP54

MPN
25711-ss
Brand
PC Electric
EAN-13
9003399490668
Order Code
17-1787
Country of Origin
Austria
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PC Electric 25711-ss Safety mains socket is a robust component designed to offer reliable electrical connections in demanding environments. This product, also identified by the alternate description 3384737, is crafted from durable black plastic and is rated for a maximum voltage of 250 V. With an IP54 rating, the socket ensures protection against dust and splashing water, making it suitable for both indoor and outdoor applications where environmental exposure is a concern. Its usage is common in industrial setups, laboratories, and outdoor installations that require enhanced safety standards. The design and materials ensure long-lasting performance and compliance with strict safety regulations, addressing the needs of engineers seeking dependable solutions in electromechanical projects.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 80mm
Dimensions (Ø x L) 80 mm x 140 mm
IP Rating IP54
Length 140mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot