PC Electric 25710-ssc Safety mains socket Plastic Black 250 V IP20

MPN
25710-ssc
Brand
PC Electric
EAN-13
9003399611575
Order Code
17-1786
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £12.22 £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PC Electric 25710-ssc is a safety mains socket designed to meet rigorous safety standards for electronic installations. Known alternatively by its description 3384736, this socket is crafted from durable black plastic and is rated for a voltage capacity of up to 250 volts. With an IP20 protection rating, it is suitable for installation in environments where ingress protection against solid objects larger than 12.5 millimetres is required but where moisture protection is not a concern. This makes it ideal for use in controlled electrical environments such as workshops and laboratories. The compact design ensures ease of integration into existing electrical systems while maintaining a high level of user safety.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 48mm
Dimensions (Ø x L) 48 mm x 130 mm
IP Rating IP20
Length 130mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot