PC Electric 2522-ss socket safety mains black solid rubber IP54 250V

MPN
2522-ss
Brand
PC Electric
EAN-13
9003399469138
Order Code
17-1784
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.55
10+ £6.12
50+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

PC Electric 2522-ss is the manufacturer's designation for this robust socket safety mains device, also catalogued as 3384727 - PC Electric 2522-ss. This innovative product is crafted from solid rubber, providing a sturdy and durable housing that meets IP54 standards for ingress protection, ensuring safety against dust and splashes of water. Rated for use with a 250V supply, it is designed to endure challenging environments, making it suitable for industrial and commercial applications where reliability and resilience are critical. This socket is particularly well-suited for use in settings such as construction sites, workshops, and outdoor installations, where secure electrical connections and enhanced protection against environmental factors are paramount.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 113 mm
IP Rating IP54
Length 113mm
Load (max.) 16A
Material Solid rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot