PC Electric 2521-ss Safety mains socket rubber 250V Black IP54

MPN
2521-ss
Brand
PC Electric
EAN-13
9003399469121
Order Code
17-1783
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.17
10+ £4.87
50+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

PC Electric 2521-ss safety mains socket, also referred to by its alternate description 3384726, is a robust and reliable component designed for high-performance electrical applications requiring enhanced safety. This black rubber socket is rated for 250V and provides superior protection with an IP54 ingress rating, making it suitable for both indoor and outdoor environments where dust and splashing water may be present. The rugged construction and high-quality materials ensure durability and longevity, making it ideal for industrial machinery, construction sites, and temporary power installations in challenging conditions. By addressing both safety and functionality, the 2521-ss meets the demands of engineering applications requiring secure mains power connectivity.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 72mm
Dimensions (Ø x L) 72 mm x 112 mm
IP Rating IP54
Length 112mm
Load (max.) 16A
Material Solid rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot