PC Electric 2520-ss Safety mains socket Solid rubber Black 250V IP20

MPN
2520-ss
Brand
PC Electric
EAN-13
9003399469091
Order Code
17-1782
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

PC Electric 2520-ss Safety Mains Socket offers reliable performance characterised by its solid rubber construction and a sleek black finish, designed for robust use in various electrical applications. With a rated voltage of 250V and an IP20 ingress protection rating, this product is particularly suited for indoor environments where protection against accidental contact with electrical parts is required. Commonly utilised in manufacturing facilities, workshops, and other industrial settings, the 2520-ss provides a safe and secure connection point, which helps to ensure operational efficiency and reliability. Known alternatively as the 3384725, this device's adherence to stringent safety standards makes it a dependable choice for engineering professionals.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 50mm
Dimensions (Ø x L) 50 mm x 100 mm
IP Rating IP20
Length 100mm
Load (max.) 16A
Material Solid rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot