PC Electric 2512-ssc Safety mains socket Rubber Black 250 V IP54

MPN
2512-ssc
Brand
PC Electric
EAN-13
9003399469473
Order Code
17-1781
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £8.88 £7.55
10+ £7.05
50+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PC Electric 2512-ssc, also identified by the alternate description 3384724, is a robust safety mains socket designed for reliable performance under challenging conditions. This rubber-encased socket features an impressive ingress protection rating of IP54, ensuring resistance against dust and water splashes, which makes it particularly suited for industrial environments and outdoor applications where exposure to the elements is a concern. Rated for a maximum voltage of 250 V, the 2512-ssc is ideal for use in power distribution systems, construction sites, and maintenance operations that require durable and safe electrical connections. The black rubber casing provides added durability and insulation, highlighting its use in scenarios where mechanical stress and environmental factors are frequent challenges.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 113 mm
IP Rating IP54
Length 113mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot