PC Electric 2512-ss Safety mains socket Black Rubber IP54 250 V

MPN
2512-ss
Brand
PC Electric
EAN-13
9003399469466
Order Code
17-1780
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £6.22 £5.29
10+ £4.94
50+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

PC Electric 2512-ss, also referred to as 3384723 - PC Electric 2512-ss, is a robust safety mains socket designed for demanding environments. It features a durable black rubber construction that adheres to IP54 standards, providing protection against dust ingress and splashing water, making it suitable for both indoor and outdoor electrical installations. Rated at 250 volts, this socket is engineered to meet the electrical needs of industrial machinery, workshop tools, and outdoor power distribution systems, ensuring reliable and safe connections in challenging conditions. Its design is particularly beneficial for applications where exposure to environmental factors is a concern, offering enhanced safety in both commercial and industrial settings.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 113 mm
IP Rating IP54
Length 113mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot