PC Electric 2511-ssc Safety mains socket Rubber Black 250 V IP54

MPN
2511-ssc
Brand
PC Electric
EAN-13
9003399469428
Order Code
17-1779
Country of Origin
Austria
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PC Electric 2511-ssc Safety Mains Socket is a robust and reliable electrical component, engineered to meet the demanding standards of industrial environments. This product, alternatively referred to as 3384722, features a durable rubber housing in black, providing a high degree of protection against environmental factors with its IP54 rating. Designed to handle up to 250 volts, the socket ensures both safety and efficacy in various applications. It is well-suited for usage in settings such as industrial workshops, outdoor installations, and temporary setups where exposure to dust and water is a concern. With precision engineering, this socket meets the needs of professionals requiring dependable electrical connectivity under challenging conditions.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 72mm
Dimensions (Ø x L) 72 mm x 112 mm
IP Rating IP54
Length 112mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot