PC Electric 2511-ss Safety mains socket Rubber Black IP54 250V Power Connector

MPN
2511-ss
Brand
PC Electric
EAN-13
9003399469084
Order Code
17-1778
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.30
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

PC Electric 2511-ss, identified alternately as 3384721 - PC Electric 2511-ss, is designed to meet the rigorous demands of modern electrical connections with its robust features and safety compliance. This safety mains socket is constructed from durable rubber and features a black finish, achieving an IP54 rating that ensures protection against dust ingress and splashing water, making it suitable for both indoor and outdoor applications. Rated for 250V, it provides a reliable power connection for industrial and commercial environments where maintaining a secure electrical interface is paramount. Typical applications include use in workshops, machine shops, and temporary outdoor installations where environmental exposure may be a concern. As , the PC Electric 2511-ss demonstrates advanced design considerations that meet strict safety standards.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 72mm
Dimensions (Ø x L) 72 mm x 112 mm
IP Rating IP54
Length 112mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot