PC Electric 24731-ssc Safety mains socket Black Plastic 250V IP54

MPN
24731-ssc
Brand
PC Electric
EAN-13
9003399490590
Order Code
17-1775
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PC Electric 24731-ssc is a robust safety mains socket constructed from durable black plastic, designed to meet industrial power requirements with a voltage rating of 250V. Engineered with an IP54 protection rating, this socket offers significant resistance against dust ingress and water splashes, making it suitable for use in environments that require a degree of moisture and particle resistance. It is specifically beneficial in settings such as workshops or outdoor installations where reliable and safe connectivity is paramount. The precise engineering and high-quality materials ensure that the socket can withstand challenging conditions while maintaining electrical safety and performance. This product also provides an alternative description identified by the number 3384734, confirming its identification within ordering and supplier systems.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 80mm
Dimensions (Ø x L) 80 mm x 140 mm
IP Rating IP54
Length 140mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot