PC Electric 24712-ssc Safety mains socket Black Plastic 250V IP54

MPN
24712-ssc
Brand
PC Electric
EAN-13
9003399516566
Order Code
17-1773
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PC Electric 24712-ssc is a robust safety mains socket constructed from durable black plastic designed to operate at a voltage of 250V, offering a reliable solution for electrical connections in various environments. The product holds an IP54 rating, indicating its effective protection against dust ingress and water splashes, making it suitable for both indoor and sheltered outdoor applications. As an ideal choice for industrial settings, this socket ensures secure power distribution in machinery and equipment installations where safety and durability are paramount. Engineers might implement this socket in manufacturing plants, workshops, or any setting where reliable electrical connectivity is essential. Alternate Description: 3384732 - PC Electric 24712-ssc.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 142 mm
IP Rating IP54
Length 142mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot