Easter Opening Hours and Delivery Dates here

PC Electric 24712-ss Safety mains socket Plastic Black 250 V IP54

Order Code:

17-1772

Brand: PC Electric MPN: 24712-ss EAN-13: 9003399640193

Discontinued


PC Electric 24712-ss is an innovative safety mains socket, designated under the alternate description 3384731, designed to provide reliable power connectivity in demanding environments. This product is constructed from durable black plastic and is engineered to support a voltage of up to 250 V. It features an IP54 ingress protection rating, ensuring resistance to dust and water splashes, making it suitable for use in industrial and outdoor settings where environmental factors pose a challenge. Engineered for robustness, this socket is ideal for applications that require secure electrical connections, such as in manufacturing plants or outdoor power supply installations, where both safety and reliability are paramount.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 142 mm
IP Rating IP54
Length 142mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Trustpilot