PC Electric 24711-ssc Safety mains socket Plastic Black IP54 250 V

MPN
24711-ssc
Brand
PC Electric
EAN-13
9003399552601
Order Code
17-1771
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £16.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PC Electric 24711-ssc, a durable safety mains socket known for its resilience under challenging conditions. This product, alternatively described as 3384730, is constructed from robust black plastic and holds an IP54 rating, making it resistant to dust and water splashes, thereby ensuring reliable performance in outdoor and industrial environments. Designed to handle a voltage of up to 250 V, the socket is ideal for use in harsh environments where secure and weather-resistant electrical connections are essential, such as construction sites, workshops, and manufacturing facilities. Its construction and design comply with high safety standards, providing engineers a dependable solution for maintaining electrical integrity in diverse applications.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 80mm
Dimensions (Ø x L) 80 mm x 140 mm
IP Rating IP54
Length 140mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot