PC Electric 24711-ss Safety mains socket Plastic Black IP54 250V

MPN
24711-ss
Brand
PC Electric
EAN-13
9003399494956
Order Code
17-1770
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PC Electric 24711-ss safety mains socket, a robust and reliable product suitable for various electrical installations. This mains socket is manufactured from durable black plastic and is designed to meet the IP54 protection rating, ensuring resistance to dust and water splashes, which makes it ideal for outdoor and industrial environments. Operating at a voltage of up to 250V, this socket is engineered for safe and efficient use in demanding conditions. Its compatibility with stringent safety standards allows it to be deployed in applications requiring dependable power connections, such as in manufacturing plants, workshops, and outdoor electrical installations. The 3384729 reference number provides an alternative means of identifying this product, ensuring seamless integration in procurement and inventory management systems.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 80mm
Dimensions (Ø x L) 80 mm x 140 mm
IP Rating IP54
Length 140mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot