PC Electric 245-1 Power Twist connector 125 A 5-pin CEE connector 1 piece

MPN
245-1
Brand
PC Electric
EAN-13
9003399084256
Order Code
17-1769
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £160.53
10+ £156.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PC Electric 245-1 Power Twist connector is a robust 125-amp, 5-pin CEE connector designed for high-current industrial applications. This product, also referred to as 2936895, offers reliable electrical connections, accommodating demanding power distribution needs with its durable construction and secure locking mechanism. The connector's design ensures compatibility with various industrial environments, making it suitable for use in fields such as infrastructure, construction, and heavy machinery operations, where dependable power connectivity is crucial. With a focus on safety and efficiency, the PC Electric 245-1 connector is engineered to withstand harsh conditions while providing stable performance across its applications.
Colour Grey
Content 1
Cores 5
IP Rating IP67
Nominal Current 125A
Product Type CEE connector
Type CEE connector
Type A Screws
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot