PC Electric 2412-ssw Safety mains socket Rubber Black 250V IP54

MPN
2412-ssw
Brand
PC Electric
EAN-13
9003399469442
Order Code
17-1768
Country of Origin
Austria
View Full Product Range (31)

Discontinued


PC Electric 2412-ssw is a high-quality safety mains socket designed to meet rigorous engineering demands. This product, also referred to by the alternate description 3384718, features a robust black rubber construction ensuring durability and reliable performance under challenging conditions. It is rated at 250V and designed to comply with IP54 standards, providing notable protection against dust and splashing water, making it ideal for use in industrial environments where safety and reliability are crucial. Its applications typically include outdoor electrical installations, temporary power distribution for events, and manufacturing facilities where environmental exposure is a concern. The sturdy design and high protection rating make it an excellent choice for ensuring safety and operational reliability in demanding settings.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 113 mm
IP Rating IP54
Length 113mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Trustpilot