PC Electric 2411-ssc Safety mains socket Rubber Black 250 V IP54

MPN
2411-ssc
Brand
PC Electric
EAN-13
9003399469053
Order Code
17-1766
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PC Electric 2411-ssc, also known by its alternate description 3384716, is a safety mains socket designed for robust and reliable electrical connections. This product features a durable rubber construction available in black, providing enhanced resistance to physical wear and environmental factors. Rated for 250 volts and boasting an IP54 certification, it offers superior protection against dust and splashes, making it ideal for industrial applications and challenging environments where moisture and dust are present. Engineering applications commonly include use in construction sites, outdoor installations, and maintenance facilities where reliable power connectivity is critical. The PC Electric 2411-ssc socket is particularly well-suited for ensuring secure electrical integration in safety-critical systems.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 71mm
Dimensions (Ø x L) 71 mm x 100 mm
IP Rating IP54
Length 100mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot