PC Electric 2411-ss Safety mains socket Rubber Black 250V IP54

Order Code:

17-1765

Brand: PC Electric MPN: 2411-ss EAN-13: 9003399469435
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

PC Electric 2411-ss, also referred to as part number 3384715, is a robust safety mains socket designed for high durability and reliability. This model features a rubber housing in black, engineered to provide protection against environmental factors, achieving an IP54 rating, making it suitable for applications where dust and water resistance are important. Operating at a standard voltage of 250V, this socket is tailored for industrial and commercial environments where safety and performance are critical. It is commonly used in areas such as factories, workshops, and outdoor installations, where secure and reliable electrical connections are essential.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 72mm
Dimensions (Ø x L) 72 mm x 112 mm
IP Rating IP54
Length 112mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot