PC Electric 2410-ss Safety mains socket Rubber 250 V Black IP20

MPN
2410-ss
Brand
PC Electric
EAN-13
9003399469398
Order Code
17-1763
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

PC Electric 2410-ss manufacturer's part number for a robust safety mains socket. This product, also known by the alternate description 3384713 - PC Electric 2410-ss, features a durable rubber construction designed to accommodate voltages of up to 250 volts. With a black colour and an IP20 rating, it is suitable for indoor environments where basic protection against dust and accidental contact is sufficient. Engineered for reliability, it is commonly utilised in home and office settings to provide secure electrical connections, especially where harsh external protection is not a critical requirement. Its design facilitates safe and consistent power delivery in a variety of low-risk environments.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 50mm
Dimensions (Ø x L) 50 mm x 97 mm
IP Rating IP20
Length 97mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot