PC Electric 2252-1 Shark CEE Connector 32A 5-Pin IP67 Waterproof

MPN
2252-1
Brand
PC Electric
EAN-13
9003399064302
Order Code
10-1760
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

PC Electric high voltage socket known as the 2252-1 Shark, a robust 32 A CEE connector with five pins. This high voltage outlet is designed for reliable and safe electrical connections in industrial settings. The PC Electric 2252-1 CEE connector is typically used for heavy machinery and power distribution networks.
Type CEE connector
Current Rating 32A
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot