PC Electric 225-1 Shark CEE Connector 32A 5-Pin IP44/IP54

MPN
225-1
Brand
PC Electric
EAN-13
9003399037931
Order Code
10-1759
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Manufactured by PC Electric, the Shark 225-1 is a robust high voltage socket. This 32 A, 5-pin CEE connector is designed for high current electrical applications. It is typically used in industrial settings for secure and reliable power connections.
Type CEE connector
Current Rating 32A
Colour Grey
Cores 5
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot