PC Electric 214-1 SHARK CEE Connector 16A 4-Pin IP44/IP54 1 Piece(s)

MPN
214-1
Brand
PC Electric
EAN-13
9003399142178
Order Code
10-1756
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

PC Electric's high voltage socket, the Shark 214-1, is a robust CEE connector rated at 16 A with 4 pins. It is designed for secure and reliable electrical connections in industrial settings. Commonly used in power distribution and heavy machinery applications, it ensures safe and efficient energy transfer.
Type CEE connector
Current Rating 16A
Colour Grey
Cores 4
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot