PC Electric 2132-1 SHARK CEE Connector 16A 3-Pin IP67 1h Clutch 1Piece

MPN
2132-1
Brand
PC Electric
EAN-13
9003399726361
Order Code
10-1755
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by PC Electric, the 2132-1 model is a high voltage socket designed for reliable electrical connections. With a 16 A, 3-pin CEE connector, this component is ideal for industrial or heavy-duty applications. It ensures safe and efficient power distribution in challenging environments.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 3
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot