PC Electric 115-6 Wall socket 16A 5-pin 230V 346V 1 piece CEE Connectors

MPN
115-6
Brand
PC Electric
EAN-13
9003399115066
Order Code
17-1760
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

PC Electric 115-6 wall socket is engineered for reliable electrical connectivity in industrial environments. This product, also recognised by the alternate description 3384707, is designed with a 16 amp, 5-pin configuration, suitable for voltage ratings ranging from 230V to 346V. This CEE connector is robustly constructed to ensure secure and durable electrical connections, typically employed in industrial automation, factory power distribution systems, and heavy machinery setups where dependable performance under demanding conditions is requisite. Its design also supports ease of installation and maintenance, catering to stringent safety standards in industrial electrical applications.
Type CEE socket (5-pin, 16 A)
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
Content 1
Dimensions (W x H) 111 mm x 157 mm
Height 157mm
IP Rating IP44, IK09
Nominal Current 16A
Number of pins 5
Product Type CEE wall socket
Type A CEE socket (5-pin, 16 A)
Type B Screw terminals
Width 111mm

Reviews

Be the first to submit a review

Trustpilot