PC Electric 113-1 CEE Wall Socket 16A 3-Pin 1h IP44 1Piece

MPN
113-1
Brand
PC Electric
EAN-13
9003399016455
Order Code
10-1746
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PC Electric’s CEE wall socket 113-1 is a high voltage outlet with a 16 A capacity and three pins, ensuring reliable power distribution. This robust socket is ideal for industrial applications requiring secure electrical connections. The PC Electric 113-1 is designed for efficient use in environments that demand consistent high-performance power outlets.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 3
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot