PC Electric 035-1 Power Twist CEE plug 63 A 5-pin durable reliable connection

MPN
035-1
Brand
PC Electric
EAN-13
9003399206412
Order Code
17-1754
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £61.26 £52.07
10+ £50.24
100+ £50.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PC Electric 035-1, also known under the alternate description 2936858, is featuring a robust, reliable construction designed for high-demand electrical systems. This CEE plug supports a current rating of 63 A and provides a durable and dependable connection with its 5-pin configuration, which ensures optimal power distribution in various industrial and commercial applications. Engineered for resilience and durability, this plug is ideally suited for use in harsh environments such as construction sites, manufacturing facilities, and event setups, where consistent power delivery is crucial. The product's engineering prioritises safety and reliability, aligning with stringent industry standards to meet the needs of professional electricians and engineers.
Colour Grey
Content 1
Cores 5
IP Rating IP67
Nominal Current 63A
Number of pins 5
Product Type CEE plug
Type CEE connector
Type A Screws
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot