PBQ PB-3.5-4 Battery VRLA 4V 3.5Ah Low Self-Discharge Maintenance-Free

MPN
1694710
Brand
PBQ
EAN-13
2050005490953
Order Code
10-1729
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 19/12/2026

PBQ manufactures the 1694710 lead acid battery, which is a maintenance-free VRLA battery with low self-discharge levels. It features a 4 V, 3.5 Ah capacity and dimensions of 91 x 64 x 35 mm, with 4.8 mm blade terminals. This AGM battery is ideal for use in backup power systems and small electrical devices.
Type VRLA
Capacity 3.5Ah
Nominal Voltage 4V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 35mm
Dimensions 91 x 64 x 35mm
Height 64mm
Misc Attribute PB-4-3,5
Rechargeable Yes
Weight 490g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot