PB Fastener Screw-Fixing Rubber Bumper Feet

PB Fastener Brand: PB Fastener

These Black Screw Fixing Bumper Feet from PB Fasteners have been designed to add stability to cases and enclosures or free-standing electrical equipment. The rubberised material also helps to prevent slipping and sliding, and prevents damage to surfaces and work tops.

  • Black colour
  • Height 10mm
  • Available with 20, 30 or 35mm diameters
Description Image Product Buy Pricing (Ex VAT) 30mm Type Material Colour
PB Fastener 100495 Screw Fastening Foot 20mm - Black NR 70
PB Fastener 100495 Screw Fastening Foot 20mm - Black NR 70
Standard range
Order code: 49-0730
MPN: 100495

Despatched within 4 working days - 2,742 in stock
10+ £0.612
Price per unit Ex VAT
Threaded buffer NR Black
PB Fastener 120040 Screw Fastening Foot 30mm - Black NR 60
PB Fastener 120040 Screw Fastening Foot 30mm - Black NR 60
Extended range
Order code: 49-0732
MPN: 120040

Available to back orderBack order, lead time 6 weeks
5+ £1.33
Price per unit Ex VAT
base Threaded buffer NR Black
PB Fastener 121148 Screw Fastening Foot 35mm - Black NR 60
PB Fastener 121148 Screw Fastening Foot 35mm - Black NR 60
Standard range
Order code: 49-0733
MPN: 121148

Despatched within 4 working days - 132 in stock
2+ £2.81
Price per unit Ex VAT
Threaded buffer NR Black

Trustpilot