PB Fastener 317-1994-000 Split Nut 12.7 x 7.5 x 12.7 x 0.8mm PA 6.6

MPN
317-1994-000
Brand
PB Fastener
EAN-13
2050000353789
Order Code
49-0990
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

This Split Nut PA 6.6 from PB Fastener & Components has been designed to allow the simple connection of two or more PCBs, while protecting against electrolytic corrosion and preventing contact formation between the metal screw and plate. With a hole diameter of 7.1mm, this nut offers sturdiness and strong stability.


  • Natural colour
  • Two prong style
  • 12.7 x 0.8mm (Ø x H)
  • 7.5mm prong's width
  • 2.4mm sheet size
  • Manufacturer's part 317-1994-000
Type Split nut
Thread Size Other
Material PA 6.6
Colour Ecru

Reviews

Be the first to submit a review

Trustpilot