PB Fastener 1287-01 Buffer Black Rubber Dia7.8 mm x H8.8 mm 1 piece

Image Representative of Range

PB Fastener 1287-01 Buffer Black Rubber Dia7.8 mm x H8.8 mm 1 piece

MPN
1287-01
Brand
PB Fastener
EAN-13
2050000162350
Order Code
12-6195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 613 in stock

The PB Fastener 1287-01 buffer, manufactured by PB Fastener, is a black component with dimensions of 7.8 mm in diameter and 8.8 mm in height. It is designed as a non-scratch, anti-slip rubber foot ideal for protecting surfaces or stabilising objects. Common applications include use as bumpers for cabinets or cable mounting components.
Type Buffer
Material EPDM 38
(Ø) 7.8mm
Dim (Ø x H) 7.8 mm x 8.8 mm
Factory colour Black
Height 8.8mm
Mounting Hole Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot