PB Fastener 1281-01 Rubber Buffer Black Dia8x16.7mm 1 piece

Image Representative of Range

PB Fastener 1281-01 Rubber Buffer Black Dia8x16.7mm 1 piece

MPN
1281-01
Brand
PB Fastener
EAN-13
2050000161995
Order Code
12-6193
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
10+ £0.641
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

The PB Fastener 1281-01 Black Buffer is a rubber component with dimensions of 8 mm in diameter and 16.7 mm in height. This anti-scratch buffer is ideal for use as cabinet feet, bumpers, or cable mounting accessories. Manufactured by PB Fastener, it is designed to prevent surface damage and provide stability.
Type Buffer
Material EPDM 62
(Ø) 8mm
Dim (Ø x H) 8 mm x 16.7 mm
Factory colour Black
Height 16.7mm
Mounting Hole Diameter 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot