PB Fastener 1278-01 Buffer Black Rubber Dia6.5xH12.2mm 1 piece

Image Representative of Range

PB Fastener 1278-01 Buffer Black Rubber Dia6.5xH12.2mm 1 piece

MPN
1278-01
Brand
PB Fastener
EAN-13
2050000161957
Order Code
12-6192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The PB Fastener 1278-01 Buffer is a black rubber component with dimensions of 6.5 mm in diameter and 12.2 mm in height. It is designed to serve as an anti-scratch foot or bumper, providing protection and stability to various surfaces. Common applications include use as cabinet feet or cable mounting bushings.
Type Buffer
Material EPDM 50
(Ø) 6.5mm
Dim (Ø x H) 6.5 mm x 12.2 mm
Factory colour Black
Height 12.2mm
Mounting Hole Diameter 0.6mm

Reviews

Be the first to submit a review

Trustpilot