PB Fastener 1277-01 Buffer Black Rubber 7mm x 11.5mm 1 piece

Image Representative of Range

PB Fastener 1277-01 Buffer Black Rubber 7mm x 11.5mm 1 piece

MPN
1277-01
Brand
PB Fastener
EAN-13
2050000161964
Order Code
12-6191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

PB Fastener's 1277-01 Buffer is a black component with a diameter of 7 mm and a height of 11.5 mm. This product serves as a rubber foot, providing anti-scratch and bumper protection for cabinets. It is ideal for use in cable management and mounting applications.
Type Buffer
Material EPDM 38
(Ø) 7mm
Dim (Ø x H) 7 mm x 11.5 mm
Factory colour Black
Height 11.5mm
Mounting Hole Diameter 2.8mm

Reviews

Be the first to submit a review

Trustpilot