PB Fastener 100961 Screw Fastening Foot 25mm - Black NR 65

MPN
100961
Brand
PB Fastener
EAN-13
2050000161896
Order Code
49-0731
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

This Black Screw Fastening Foot 25mm NR 65 from PB Fastener & Components has been designed to add stability to a number of devices/cases such as enclosures or free-standing electrical equipment. Manufactured with two folding feet and two fixed parking feet which allow the devices/cases to be positioned at an angle.


  • Black colour
  • NR 65 material
  • 25mm base
  • Height 10mm
  • Manufacturer's part 100961
Type Threaded buffer
Material NR
Colour Black

Questions

*Question functionality currently disabled
Question by: Product code: 49-0731

Q. what diameter screw does it need?

A. Hi Graham, thank you for your question. The fixing hole is 5mm, the data sheet is viewable here.

Reviews

Be the first to submit a review

Trustpilot