Paulmann Indoor Light Fittings LED recessed panel 619243

Paulmann Brand: Paulmann
The group of products by Paulmann consists of various LED recessed panels designed for efficient and stylish lighting solutions, featuring options for splash-proof usage, variable fittings, and easy mounting.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating Beam angle Built-in diameter Built-in height/depth Built-in width Diameter Colour temperature (max.) Dimensions (Ø x H) Colour temperature (min.) Length Depth Dimensions (W x H x D) External length External Width Height/depth Max. system power Misc Attribute Weight
Paulmann 95384 Veluna LED Recessed Panel Satin 185x185mm Splash-Proof
Paulmann 95384 Veluna LED Recessed Panel Satin 185x185mm Splash-Proof
Order code: 05-7637
MPN: 95384
1+ £70.69
Price per unit Ex VAT
Satin Yes IP44 60mm 75mm 160mm 6500K 3000K 185mm 185 x 10 x 185mm 185mm 185mm 10mm 15W Square
Paulmann 95386 Veluna VariFit LED Recessed Panel 15W Splash-Proof Zigbee
Paulmann 95386 Veluna VariFit LED Recessed Panel 15W Splash-Proof Zigbee
Standard range
Order code: 05-7638
MPN: 95386

Despatched within 4 working days - 3 in stock
1+ £59.46
Price per unit Ex VAT
Satin Yes IP44 60mm 75mm 160mm 185mm 6500K 185 x 10mm 3000K 10mm 15W Circular
Paulmann 95390 Cover-it LED Recessed Panel 22W White Easy Mounting
Paulmann 95390 Cover-it LED Recessed Panel 22W White Easy Mounting
Standard range
Order code: 05-7640
MPN: 95390

Despatched within 4 working days - 13 in stock
1+ £32.58
Price per unit Ex VAT
White IP20 Radiation 330mm 330 x 19mm Recessmm 22W Circular 0.73kg

Trustpilot